09151000403 | Harting
HARTING 09151000403
Order No.: 44F0841
EAN: 4099889689594
MPN:
09151000403
09 15 100 0403
Series: Circular connectors M23
Unit Price (€ / pc.)
32.3918 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 21038411505, HARTING
Features
- Crimp connection
- B-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |