09151000402 | Harting
HARTING 09151000402
Order No.: 44F0840
EAN: 4099889689587
MPN:
09151000402
09 15 100 0402
Series: Circular connectors M23
Unit Price (€ / pc.)
36.4854 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
36.49 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4854 €
5 pcs.
34.3077 €
15 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 09156000313, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |