09151000374 | Harting
HARTING 09151000374
Order No.: 44F0838
EAN: 4099889689563
MPN:
09151000374
09 15 100 0374
Series: Circular connectors M23
Unit Price (€ / pc.)
18.5521 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 21033811425, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
Version | socket | |
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | front mounting | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |