21943396900 | Harting

Hybrid sensor actuator connector, B23, female, 9 poles, straight to open end

Order No.: 42P6973
EAN: 5713140494619
MPN:
21943396900
Series: B23
21943396900 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.8630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
5 pcs.
41.7214 €
10 pcs.
38.8059 €
25 pcs.
35.3073 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed through, 21943396900, Harting

Panel feed through, Application B according to IEC 61076-2-118, Rear mounting with conductors.

Technical specifications
LED display No
Degree of protection (IP) IP65/IP67
Connection (2) open end
Pin number 9 pole
Connection (1) B23 flange bushing, straight
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes