21943395900 | Harting
Hybrid sensor actuator connector, B23, male, 9 poles, straight to open end
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.35 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3513 €
5 pcs.
41.2454 €
10 pcs.
38.3537 €
25 pcs.
34.9027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed through, 21943395900, Harting
Panel feed through, Application B according to IEC 61076-2-118, Rear mounting with conductors.
Technical specifications
LED display | No | |
Degree of protection (IP) | IP65/IP67 | |
Connection (2) | open end | |
Pin number | 9 pole | |
Connection (1) | B23 flange connector, straight |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |