21433692801 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.3 m, 6 A, 21433692801
Order No.: 42F9251
EAN: 5713140227859
MPN:
21433692801
21 43 369 2801
Series: Circular connectors M12
Unit Price (€ / pc.)
54.1569 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Sensor actuator connector, 21433692801, Harting
Panel feed through with conductors, for rear mounting, cable length: 0.3 m.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.3 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 6 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |