21043162501 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, TPU, 10 A, 21043162501
Order No.: 45F0231
EAN: 4099891104672
MPN:
21043162501
21 04 316 2501
Series: Circular connectors 7/8
Unit Price (€ / pc.)
37.5564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.56 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5564 €
10 pcs.
33.0463 €
50 pcs.
30.7853 €
100 pcs.
29.9047 €
250 pcs.
28.7742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands, Cable length: 0,5m
Panel feed-through, with strands
The technical features of 21043162501 rom Harting at a glance
- Designation 7/8" PFT 4p+PE st/- f/- 0,5m
- Product Type Designation 7/8" PFT 4p+PE st/- f/- 0,5m
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 400 V | |
Degree of protection (IP) | IP65/IP67 | |
Rated current | 10 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Material | TPU | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |