21043162401 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, TPU, 10 A, 21043162401

Order No.: 45F0230
EAN: 4099891104665
MPN:
21043162401
21 04 316 2401
21043162401 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.2010 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
10 pcs.
29.2264 €
50 pcs.
27.2272 €
100 pcs.
26.4299 €
250 pcs.
25.4303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, with strands, Cable length: 0,5m

Panel feed-through, with strands

The technical features of 21043162401 rom Harting at a glance

  • Product Type Designation 7/8" PFT 4-position st/- f/- 0,5m
  • Designation 7/8" PFT 4-position st/- f/- 0,5m
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 400 V
Degree of protection (IP) IP67
Rated current 10 A
Connection (2) open end
Pin number 4 pole
Material TPU
Connection (1) M12-flange socket, straight
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes