21033712453 | Harting

Sensor actuator cable, M12 (4 pole, socket), straight, 21033712453

Order No.: 42P6584
EAN: 5713140822979
MPN:
21033712453
21033712453 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
50 pcs.
2.0706 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 wall through adapter, 21033712453, Harting

Panel feed through with conductors, for front mounting, ‌50 cm.

Technical specifications
LED display No
max. Voltage 4 V
Rated current 250 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12 flange socket, straight, D
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes