21033532C00 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.5 m, PA, 21033532C00

Order No.: 45F5323
EAN: 4099891104702
MPN:
21033532C00
21 03 353 2C00
21033532C00 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.9713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.97 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9713 €
10 pcs.
36.9376 €
50 pcs.
34.4148 €
100 pcs.
33.4152 €
250 pcs.
32.1538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, with strands, Cable length: 0,5m

Panel feed-through, with strands

The technical features of 21033532C00 rom Harting at a glance

  • Product Type Designation M12 PFT A-cod st/- f/- 0,5m
  • Designation M12 PFT A-cod st/- f/- 0,5m
Technical specifications
Cable length 0.5 m
LED display No
Degree of protection (IP) IP67
Connection (2) open end
Pin number 12 pole
Material PA
Connection (1) M12-flange socket, straight
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes