21033176805 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, PA, 2 A, 21033176805

Order No.: 45F891
EAN: 4099891104818
MPN:
21033176805
21 03 317 6805
21033176805 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.24 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2383 €
10 pcs.
25.7278 €
50 pcs.
23.9785 €
100 pcs.
23.0979 €
250 pcs.
22.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, with strands, Cable length: 0,5m

Panel feed-through, with strands

The technical features of 21033176805 rom Harting at a glance

  • Designation M12 PFT A-cod st/- f/- 0,5m
  • Product Type Designation M12 PFT A-cod st/- f/- 0,5m
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Material PA
Connection (1) M12-flange socket, straight
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes