21033176405 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PA, 4 A, 21033176405

Order No.: 45F888
EAN: 4099891104795
MPN:
21033176405
21 03 317 6405
21033176405 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
13.9349 €
50 pcs.
12.9948 €
100 pcs.
12.5188 €
250 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, with strands, Cable length: 0,5m

Panel feed-through, with strands

The technical features of 21033176405 rom Harting at a glance

  • Designation M12 PFT A-cod st/- f/- 0,5m
  • Product Type Designation M12 PFT A-cod st/- f/- 0,5m
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP67
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Material PA
Connection (1) M12-flange socket, straight
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes