33272431000016 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 1 m, gray
Order No.: 45F4414
EAN: 4099891053901
MPN:
33272431000016
33 27 243 1000 016
Unit Price (€ / pc.)
83.5023 € *
Available: 0 pcs.
Leadtime: On Request **
System cable, 33272431000016, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring acc. to IEEE 1355, cable length: 1 m.
Technical specifications
Connection (1) | Har-Link plug, straight | |
Connection (2) | Har-Link plug, straight | |
Version | Round copper cable | |
AWG cross-section | AWG 30 | |
Colour | gray | |
Halogen free | No | |
Cable length | 1 m | |
Material | PVC | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |