09352420333 | Harting
HARTING 09352420333
Order No.: 44F3390
EAN: 4099889825268
MPN:
09352420333
09 35 242 0333
Unit Price (€ / pc.)
51.2771 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Panel feed-through, AIDA-compliant, contacts: 2
Panel feed-through, AIDA-compliant, contacts: 2.
The technical features of 09352420333 from Harting at glance
- Protection class (IP, mounted) IP67 - IP65
- Angle contact/conductor connection 180° (horizontal)
- Housing material Plastic
- Interlock available Yes
- Contact design Panel feed-through - FO
- Product type description Han PushPull SCRJ WDF Coupling
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Operating temperature - 40 °C
- min. Ambient temperature - 40 °C
- Locking type Push Pull
- Number of plug contacts 2
- Flammability class of the insulating material (based on UL 94) V0
- Description Han PushPull SCRJ WDF Coupling
Technical specifications
Design | straight | |
Connector | SCRJ socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |