09352420313 | Harting
HARTING 09352420313
Order No.: 44F3389
EAN: 4099889825251
MPN:
09352420313
09 35 242 0313
Unit Price (€ / pc.)
58.3933 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Panel feed-through, AIDA compliant, contacts: 2
Panel feed-through, AIDA compliant, contacts: 2.
The technical features of 09352420313 from Harting at glance
- Description Han PushPull SCRJ Metal WDF
- Flammability class of the insulating material (based on UL 94) V0
- Number of plug contacts 2
- Locking type Push Pull
- min. Operating temperature - 40 °C
- min. Ambient temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Product type description Han PushPull SCRJ Metal WDF
- Contact design Panel feed-through - LWL
- Interlock available Yes
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Design | straight | |
Connector | SCRJ socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |