09352410402 | Harting
HARTING 09352410402
Order No.: 44F3385
EAN: 4099889825220
MPN:
09352410402
09 35 241 0402
Unit Price (€ / pc.)
49.4921 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connector set, AIDA compliant, contacts: 2
Connector set, AIDA compliant, contacts: 2.
The technical features of 09352410402 from Harting at glance
- Description Han PushPull SCRJ Metall plug without SC
- Flammability class of the insulating material (based on UL 94) V0
- Number of plug contacts 2
- Locking type Push Pull
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Product type description Han PushPull SCRJ Metall plug without SC
- Contact design Connector set
- Interlock available Yes
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Design | straight | |
Connector | SCRJ plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |