19300161142 | Harting
Wall bushing housing, size 16B, die-cast aluminum, M40, straight, central locking, IP65, 19300161142
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Panel feed through housing, 19300161142, HARTING
Panel feed through housing with central locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | wall bushing housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | central locking |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |