19300061142 | Harting
Wall bushing housing, size 6B, die-cast aluminum, M32, straight, central locking, IP65, 19300061142
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel feed through housing, 19300061142, HARTING
Panel feed through housing with central locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | wall bushing housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | central locking |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |