19200320437YYC | Harting
Grommet housing, size 32A, die-cast aluminum, 1xM32, straight, cross bow locking, IP65, 19200320437YYC
Unit Price (€ / pc.)
33.2367 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommet housing, 19200320437YYC, Harting
Grommet housing, High construction, Double locking lever (on the hood), dust grey, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 32A | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM32, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |