09400160503 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, angled, toggle locking, IP65/IP68, 09400160503

Order No.: 44F3723
EAN: 4099889753349
MPN:
09400160503
09 40 016 0503
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
50.6226 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
50.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.6226 €

Hood, 09400160503, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes