09400160502 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, angled, toggle locking, IP65/IP68, 09400160502

Order No.: 44F3722
EAN: 4099889753332
MPN:
09400160502
09 40 016 0502
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
57.6793 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
57.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.6793 €

Hood, 09400160502, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes