09400160402 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, straight, toggle locking, IP65/IP68, 09400160402

Order No.: 44F3714
EAN: 4099889753257
MPN:
09400160402
09 40 016 0402
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
55.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5968 €

Hood, 09400160402, HARTING

Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes