09400035403 | Harting
Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09400035403
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Protection cover, 09400035403, HARTING
Protection cover for hoods with toggle locking, material: zinc die-cast, black chrome coating.
Technical specifications
Version | cover cap | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |