09451451002 | Harting

Connection cable, 1.5 m, black, mini DisplayPort to mini DisplayPort, 09451451002

Order No.: 44F3876
EAN: 4099891064211
MPN:
09451451002
09 45 145 1002
Series: PushPull
Harting
09451451002 Harting Display Cables
Image may differ
Unit Price (€ / pc.)
95.4499 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
95.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.4499 €

HPP mini Displayport cable, 09451451002, Harting

HPP mini Displayport cable, Copper cable (round), Cable assemblies, Pre-assembled on both sides, Cable length: 1.5 m

Technical specifications
Connection (1) mini DisplayPort
Connection (2) mini DisplayPort
Version connection cable
Colour black
Cable length 1.5 m
contact surface gold-plated
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes