24030042110 | Harting

Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24-48 VDC, 24030042110

Order No.: 45F5624
EAN: 4099891550387
MPN:
24030042110
24 03 004 2110
Harting
default L
Image may differ
Unit Price (€ / pc.)
398.9475 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
398.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.9475 €

Industrial ethernet switch, 24030042110, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 6, Operating temperature: 0 to +55 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 6
Voltage 24-48 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Version
Data transmission rate
Assembly
Ports
Selected Filters:
Manufacturer: Harting  
Remove filter 
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Data transmission rate
Assembly
Ports