20772103000 | Harting

Ethernet switch, unmanaged, 10 ports, 1 Gbit/s, 24-48 VDC, 20772103000

Order No.: 45F6025
EAN: 4099891551667
MPN:
20772103000
20 77 210 3000
Harting
default L
Image may differ
Unit Price (€ / pc.)
1,199.0202 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,199.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,199.0202 €

Industrial ethernet switch, 20772103000, Harting

Industrial ethernet switch, Unmanaged, Gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 10, Operating temperature: -40 to +70 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 10
Voltage 24-48 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead