09451451000 | Harting
Displayport cable, double-sided, copper, round, HPP Mini Displayport, PP-PP, 0.5m
Unit Price (€ / pc.)
85.3349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Displayport cable, 09451451000, Harting
Displayport cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | mini DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 0.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |