27111618001 | Harting
Male connector, 10 pole, pitch 2 mm, IDC connection, straight, 27111618001
Order No.: 45F0291
EAN: 4099891019655
MPN:
27111618001
27 11 161 8001
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Male connector, 27111618001, Harting
Connectors, Male connector, IDC insulation displacement termination, Polyester, Black, Rated current: 1.5 A, Contacts: 10, Conductor cross-section: 0.05 - 0.08 mm², Copper alloy, Au over Ni Mating side
Technical specifications
Connection | IDC connection | |
Contact type | pin | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |