15210402401000 | Harting
Female connector, 40 pole, pitch 1.27 mm, SMD, straight, 15210402401000
Order No.: 45F2773
EAN: 4099891020170
MPN:
15210402401000
15 21 040 2401 000
Unit Price (€ / pck.)
718.4625 € *
Available: 0 pck.
Leadtime: 11 Weeks **
Female connector, 15210402401000, Harting
Female connector, THR connection, Contacts: 40, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, Liquid crystal polymer (LCP)
Technical specifications
Performance level | 1 | |
Connection | SMD | |
Contact type | socket | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |