09195307829 | Harting
IDC connector, Mezzannine, SEK mezz Fe 30P Press-in 4.5mm PL3
Female connector, 09195307829, Harting
Female connector with press-in termination, straight, copper alloy, 30 contacts, performance level: 3.
Performance level | 3 | |
Connection | press-in connection | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |