09185267803 | Harting
Female connector, 26 pole, pitch 2.54 mm, IDC connection, 09185267803
Order No.: 44F1506
EAN: 4099891013325
MPN:
09185267803
09 18 526 7803
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Female connector, 09185267803, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 26, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
Performance level | 3 | |
Connection | IDC connection | |
Contact type | socket | |
Rated current | 2.5 A | |
Pin number | 26 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |