09185207813 | Harting
Female connector, 20 pole, pitch 2.54 mm, IDC connection, straight, gold-plated, 09185207813
Order No.: 44F1413
EAN: 4099891013202
MPN:
09185207813
09 18 520 7813
Unit Price (€ / pc.)
1.9873 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09185207813, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 20, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
Performance level | 3 | |
Connection | IDC connection | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |