09185146814 | Harting
Female connector, 14 pole, pitch 2.54 mm, IDC connection, 09185146814
Order No.: 44F1273
EAN: 4099891013011
MPN:
09185146814
09 18 514 6814
Unit Price (€ / pc.)
1.2852 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Female connector, 09185146814, Harting
Female connector, Closed end cover, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 14, Performance level: 2, acc. to IEC 60603-13, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side
Technical specifications
Performance level | 2 | |
Connection | IDC connection | |
Contact type | socket | |
Rated current | 2.5 A | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |