09032322845 | Harting

Female connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032322845

Order No.: 44F447
EAN: 4099891015879
MPN:
09032322845
09 03 232 2845
Series: DIN 41612
Harting
default L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

Female connector, 09032322845, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Kinked, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 1
Connection solder pin
Design C
Contact type socket
Contact row assignment a-b-c
Rated current 2 A
Orientation straight
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes