09470500013 | Harting
PVC data cable, Cat 5, 4-wire, AWG 22, green, 09470500013
Order No.: 44F4926
EAN: 4099891264673
MPN:
09470500013
09 47 050 0013
Unit Price (€ / pc.)
71.7927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Copper cable, 09470500013, Harting
Copper cable (round), Pre-assembled on one side, Angled left, Cable length: 15 m.
Technical specifications
Number of cores | 4 | |
Version | data cable | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 22 | |
Colour | green | |
Halogen free | No | |
Category | Cat 5 | |
Cable material | copper | |
Material | PVC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |