09455511551 | Harting
HARTING 09455511551
Order No.: 44F4253
EAN: 4099891264475
MPN:
09455511551
09 45 551 1551
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
RJ45 female, 09455511551, Harting
RJ45 female with integrated transformer, with bicolour LED, Angled, Reflow soldering termination (THR), Contacts: 8.
Technical specifications
Number of cores | 8 | |
Version | data cable | |
Halogen free | No | |
Shielding | shielded | |
Temperature range (unmoved) | -40 °C to 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |