09663236801 | Harting
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 09663236801
Order No.: 44F6397
EAN: 4099889797466
MPN:
09663236801
09 66 323 6801
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub plug, 09663236801, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.76 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |