09662566610 | Harting
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09662566610
Order No.: 44F6313
EAN: 4099889796681
MPN:
09662566610
09 66 256 6610
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub socket, 09662566610, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |