09662237803 | Harting
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09662237803
Order No.: 44F6263
EAN: 4099889796261
MPN:
09662237803
09 66 223 7803
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub plug, 09662237803, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 3 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |