09651697711 | Harting
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09651697711
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male Header, 09651697711, Harting
Connector, Reflow solder termination (THR/SMC), Rated current: 6.5A, Pin, Size: D-Sub 1, Thermoplastic moulding material (PCT), Steel, Surface treated, Contacts: 9, Copper alloy
Technical Data
- Assembly: PCB, straight
- Pin number: 9-pole
- Contact connection: Solder pin
Technical specifications
Performance level | 3 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |