09691815423 | Harting
Receptacle, 4.0-6.0 mm², AWG 10-8, solder connection, gold-plated, 09691815423
Order No.: 44F7591
EAN: 4099889658774
MPN:
09691815423
09 69 181 5423
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Socket contact, 09691815423, Harting
Solder contact, Straight, Operating current: ≤40 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10-8 | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 4.0-6.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |