09380082612 | Harting
Pin contact insert, 10B, 8 pole, equipped, axial screw connection, with PE contact, 09380082612
Order No.: 44F3566
EAN: 4099889775877
MPN:
09380082612
09 38 008 2612
Unit Price (€ / pc.)
96.0211 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 38 008 2612, Harting
Insert, Axial screw termination / cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 63 A, Size: 10 B, Contacts: 4, + 4 additional signal contacts, Conductor cross-section: 10-22 mm², 0.14-2.5 mm² Signal, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 10B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 63 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 10B | |
Contact connection | axial screw connection | |
PE contact | Yes | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |