09120084901 | Harting
Socket contact insert, 6 pole, equipped, IDC connection, with PE contact, 09120084901
Order No.: 44F0341
EAN: 4099889771435
MPN:
09120084901
09 12 008 4901
Unit Price (€ / pc.)
155.2117 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Contact insert, 09 12 008 4901, Harting
Energy distributor, With 1x Han Q 4/2, Female insert, in Han-Compact Housings, bulkhead mounting, IDC insulation displacement termination, For stranded wires according to IEC 60228 Class 5, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 4-6 mm², Material (hood/housing): Aluminium die-cast, RAL 9005 (jet black), Degree of protection: IP65
Technical Data
- Contact design: Socket Insert
- Farbe: black
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | IDC connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |