09990000365 | Harting
Pin wrench with cross handle, 8 mm, hexagon
Order No.: 44F8436
EAN: 4099891383664
MPN:
09990000365
09 99 000 0365
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hexagon screwdriver, 09990000365, HARTING
Hexagon screwdriver for axial clamping screw with cross-handle, SW 8 (e.g. Han HC Modular 650).
Technical specifications
Version | pin wrench with cross handle | |
Size | 8 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |