09990000363 | Harting
Pin wrench with cross handle, 4 mm, hexagon
Order No.: 44F8434
EAN: 4099891383640
MPN:
09990000363
09 99 000 0363
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hexagon socket, 09990000363, HARTING
Hexagon socket for axial clamping screw, with cross-handle, SW 4 (e.g. Han 100 A Axial Modul).
Technical specifications
Version | pin wrench with cross handle | |
Size | 4 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |