09488080011200 | Harting
HARTING 09488080011200
Order No.: 45F1004
EAN: 4099891065737
MPN:
09488080011200
09 48 808 0011 200
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Adapter cable, 09488080011200, HARTING
M12 D-cod 4-pol an/an m/m Rail 20m.
Technical Data
- AWG wire cross section: AWG 22/7
- Material: Elastomer
- Length: 20 m
- Number of cores: 4
- Color: black
Technical specifications
Connection (1) | M12-plug | |
Connection (2) | M12-plug | |
Colour | black | |
Cable length | 20 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |