572991619 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 1.23 mm², AWG 16, white, outer Ø 1.7 mm, 572991619
Unit Price (€ / mtr.)
2.7608 € *
Available: 440 mtr.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7608 €
10 mtr.
2.4633 €
100 mtr.
2.1658 €
500 mtr.
1.9754 €
1000 mtr.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 572991619, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical resistance
- Good chemical resistance
- Highly flexible
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.7 mm | |
AWG cross-section | AWG 16 | |
Colour | white | |
Halogen free | Yes | |
Cable structure | 19 x 0.287 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.23 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |