572891037 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 4.65 mm², AWG 10, 37 x 0.404 mm, transparent, outer Ø 3.2 mm, 572891037
Unit Price (€ / mtr.)
5.2360 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Stranded wire, 572891037, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical toughness
- Chemical resistance
- Fire performance
Technical specifications
AWG cross-section | AWG 10 | |
Outer diameter | 3.2 mm | |
Core insulation material | ETFE | |
Temperature range (active) | -65 °C to 150 °C | |
Cable material | copper, tin-plated | |
Cable cross-section | 4.65 mm² | |
Rated voltage | 1 kV | |
Cable structure | 37 x 0.404 mm | |
Test voltage | 3.4 kV | |
Rated voltage U0 | 600 V | |
Colour | transparent | |
Halogen free | Yes |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |