412772619 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.16 mm², AWG 26, 19 x 0.102 mm, purple, outer Ø 1 mm, 412772619

Order No.: 91F6545
EAN: 4099891171261
MPN:
412772619
E 2619 NPC VIOLETT
Series: PTFE / E NPC
412772619 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8088 € *
Available: 556 mtr.
Leadtime: 10 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8088 €
10 mtr.
1.5827 €
100 mtr.
1.4161 €
500 mtr.
1.1305 €
1000 mtr.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.16 mm² (AWG 26), type E 2619 NPC.

Technical specifications
AWG cross-section AWG 26
Outer diameter 1 mm
Core insulation material PTFE
Temperature range (active) -65 °C to 260 °C
Cable material copper, nickel-plated
Cable cross-section 0.16 mm²
Rated voltage 600 V
Cable structure 19 x 0.102 mm
Test voltage 3.4 kV
Rated voltage U0 600 V
Colour purple
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes