412661819 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.96 mm², AWG 18, blue, outer Ø 1.75 mm

Order No.: 91F6523
EAN: 4099891171094
MPN:
412661819
E 1819 NPC BLAU
Series: PTFE / E NPC
Habia Cable
default L
Image may differ
Unit Price (€ / mtr.)
2.1539 € *
Available: 196 mtr.
Leadtime: 17 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
10 mtr.
1.8921 €
100 mtr.
1.6779 €
500 mtr.
1.3447 €
1000 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.96 mm² (AWG 18), type E 1819 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 1.75 mm
AWG cross-section AWG 18
Colour blue
Halogen free Yes
Cable structure 19 x 0.254 mm
Cable material copper, nickel-plated
Cable cross-section 0.96 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0
1 item in 99 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0